ECS ECX-33Q Series Crystals

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 28.63636MHz 12pF -40C +125C AEC-Q200
2 900On Order
Min.: 1
Mult.: 1
: 3 000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 20ppm 8pF -40C +125C
6 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 80, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS
6 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 18 pF +/-10/50 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS
2 994On Order
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 40.000MHz 18pF 100ppm -40 to 125C
1 985On Order
Min.: 1
Mult.: 1
: 1 000

40 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 80 RoHS
990Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 50ppm -40C - 125C
1 997Expected 01/12/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 12.800MHz 12pF AEC-Q200 -40C +85C Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

12.28 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel AEC-Q200
ECS Crystals 13.56MHz 20ppm 12pF -40C +125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel AEC-Q200
ECS Crystals 19.6608MHz 12pF AEC-Q200 -40C +85C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

19.6608 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 19.66MHz 12pF 20ppm -40C +125C AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

19.6608 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel AEC-Q200
ECS Crystals 22.1184MHz 12pF20ppm -40C +125C AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

22.1184 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel AEC-Q200
ECS Crystals 30MHz 12pF -40C +125C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

30 MHz 12 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 33MHz 12pF 20ppm -40C +125C AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel AEC-Q200
ECS Crystals 33.000MHz 12pF AEC-Q200 -40C +85C Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel AEC-Q200
ECS Crystals 14.31818MHz 18pF 100ppm -40 to 125C Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHz 18pF 100ppm -40 to 125C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

26 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel