Cut Tape AEC-Q200 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1 252In Stock
2 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1 074In Stock
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 1 253In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1 312In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 303In Stock
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 12pF AEC-Q200 -40C +85C 401In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 18PF SMD Tape & Reel (TR)ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 608In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 8pF -40C +125C 1 882In Stock
3 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 8pF -30C +85C 9In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 1 473In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 12pF AEC-Q200 -40C +85C 972In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24.576 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 10pF -40C +125C 3 028In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 1 958In Stock
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 2 269In Stock
12 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 696In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 465In Stock
1 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 2 541In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 318In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 651In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 8pF -30C +85C 2 190In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 612In Stock
7 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-2520MV XO Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 85 C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 149In Stock
3 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 476In Stock
2 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD, ECS-2520MV Crystal XO 16MHz, Enable/Disable, CMOS, 1.7 V 3.6 V, 25ppm, -40 C 85 C, 6mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ 319In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 813In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel