5 V Oscillators

Results: 438
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators DIP-14 5V 4.9152MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Full Size 4.9152 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in)
ECS Standard Clock Oscillators DIP-14 5V 5.0688MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Full Size 5.0688 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz Non-Stocked Lead-Time 10 Weeks
No
Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 14.7456MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 14.7456MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 14.7456 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 16.257MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 16.257 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 18MHz Non-Stocked Lead-Time 10 Weeks
No
Standard Oscillators Half Size 18 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 18MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 18 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 28.322MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 28.322 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 4MHz Non-Stocked Lead-Time 10 Weeks
No
Standard Oscillators Half Size 4 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 4.9152MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 4.9152 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 6.144MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 6.144 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 64MHz Non-Stocked Lead-Time 10 Weeks
No
Standard Oscillators Half Size 64 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 5V 64MHz Non-Stocked Lead-Time 10 Weeks

Standard Oscillators Half Size 64 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 8MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1
No
Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators CLKOSC 8.192MHz Non-Stocked Lead-Time 10 Weeks
No
Standard Oscillators Half Size 8.192 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 9.216MHz Non-Stocked Lead-Time 10 Weeks
No
Standard Oscillators Half Size 9.216 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in)
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 15.36MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 15.36 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7.7 mm (0.303 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) Reel
CTS Electronic Components Standard Clock Oscillators 24.704MHz 5.0Volts -20C +70C 50ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 27.704 MHz 50 PPM 50 pF 5 V 5 V SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 32.768MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7.7 mm (0.303 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) Reel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 44.736MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 44.736 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7.7 mm (0.303 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) Reel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 60MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 5 V 5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7.7 mm (0.303 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) Reel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 66.6666MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 66.6666 MHz 50 PPM 30 pF 5 V 5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7.7 mm (0.303 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) Reel
ECS Standard Clock Oscillators METAL 4.9152MHz OSC. Non-Stocked

Standard Oscillators 7 mm x 5 mm 4.9152 MHz 50 PPM 5 V 5 V SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel
ECS Standard Clock Oscillators OSC XO 6.144MHZ TTL PC PIN 6.144MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 20.8 mm x 13.2 mm 6.144 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk