AEC-Q200 SMD/SMT Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 6 339
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 40 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 8pF 50ppm -40C+125C 750In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 40 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 8pF 50ppm -40C +125C 1 508In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 50 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 1 659In Stock
25 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 8 MHz 50 PPM 20 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 721In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

Crystals 8 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 3.6 V 50ppm -40 +125 C AEC-Q200 RoHS 678In Stock
1 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

125 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 6pF ECX-1637BQ 10/20 ppm -40 +105 C 1 ppm Aging AEC-Q200 2016 RoHS 625In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

Crystals 16 MHz to 50 MHz 10 PPM SMD/SMT - 20 C + 70 C AEC-Q200 Reel, Cut Tape
ECS Crystals 25.000 MHz 8 pF 30/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0 X 1.6 mm RoHS 180In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2 090In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 40 MHz 100 PPM 25 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 710In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 8 MHz to 54 MHz 100 PPM SMD/SMT - 55 C + 125 C AEC-Q200 Reel, Cut Tape
ECS Crystals 10.000 MHz 20 pF 30/50 ppm -40 +125 C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS 1 593In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 10 MHz 50 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100O RoHS 825In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 12 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 943In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 293In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 1 042In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz, CL 12, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 127In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 8 MHz to 54 MHz 100 PPM SMD/SMT - 55 C + 125 C AEC-Q200 Reel, Cut Tape
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 307In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 790In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 479In Stock
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 12 MHz 2 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 579In Stock
1 600Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 20 MHz 2 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 12 MHz 50 PPM 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 427In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 16 MHz 50 PPM 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 934In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 16 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1 122In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -55C/+125C 10pF 30ppm AEC-Q200 65In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel