Diodes Incorporated Crystals

Results: 2 083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic 4 999In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
8 MHz 20 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals 12.000MHz 30pF 30ppm -30 to +70 4 500In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000

12 MHz 20 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +100 30 283In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3 000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 8.000MHz 18pF 30ppm -40 to +85 7 731In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 14 057In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3 000

32.768 kHz 12.5 pF 20 PPM 10 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 652In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000
25 MHz 12 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape

Diodes Incorporated Crystals 50 MHz 18 pF 20 ppm -20C +70C 1 135In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 18 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Ceramic SEAM2016 T&R 3K 3 424In Stock
Min.: 1
Mult.: 1
: 3 000
38.4 MHz 8 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K 500In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 50 PPM 100 PPM - 20 C + 70 C SMD/SMT 200 Ohms 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K 2 405In Stock
Min.: 1
Mult.: 1
: 3 000

12.2 MHz 16 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 8pF 10ppm -30 to +85 819In Stock
3 000Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 210
: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 2 629In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000
16 MHz 9 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals 24.000MHz 18pF 25ppm -10 to +70 2 981In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 7 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 100 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 26.000MHz 11pF 10ppm -20 to +85 2 460In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel, Cut Tape
Diodes Incorporated Crystals 10.000MHz 12pF 25ppm -40 to +85 1 391In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz 20 pF 25 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 882In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 18 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 18pF 30ppm -20 to +70 3 780In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3 000

12 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2 305In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

12 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 12.000MHz 18pF 30ppm -40 to +85 4 327In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

12 MHz 10 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 682In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 40 PPM 40 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 9pF 10ppm -20 to +85 1 722In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 16.000MHz 8pF 15ppm -10 to +75 1 881In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 18 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 614In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12.5 pF 20 PPM 40 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 19.2MHz 8.5pF 10ppm -20 to +70 2 270In Stock
Min.: 1
Mult.: 1
: 3 000

19.2 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel