150 Ohms Crystals

Results: 623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 16MHz ESR 150 12pF-40C +85C 293In Stock
4 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, 10ppm, 20ppm, -40C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 404In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 8pF 50ppm -40C+125C 636In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 8pF 50ppm -40C+125C 488In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 30MHz 8pF 50ppm -40C+125C 1 523In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 6pF 20ppm -40C +85C 357In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 8pF 50ppm -40C+125C 1 064In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,30ppm,30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1 819In Stock
Min.: 1
Mult.: 1
: 1 000

3.579545 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz 18pF 50ppm -40C +85C 855In Stock
Min.: 1
Mult.: 1
: 1 000

3.579545 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 3.6864MHz 20ppm 30ppm 18pF 150 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 1 336In Stock
Min.: 1
Mult.: 1
: 1 000

3.6864 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 3.6864 MHZ 18PF SMD,CSM-7X,30ppm,30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1 385In Stock
Min.: 1
Mult.: 1
: 1 000

3.6864 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 3.6864MHz 18pF 50ppm -40C +85C 1 353In Stock
Min.: 1
Mult.: 1
: 1 000

3.6864 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 3.6864MHz -55 to +125C 398In Stock
Min.: 1
Mult.: 1
: 1 000

3.6864 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 4MHz 18pF 100ppm -40C +85C 273In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel

ECS Crystals 4MHz 18pF -10C +70C 1 264In Stock
1 800On Order
Min.: 1
Mult.: 1

4 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C Radial 150 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 4MHz 20ppm 30ppm 18pF 150 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 635In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 4MHz 18pF 50ppm -40C +85C 1 595In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.0000MHZ SERIES SMD,CSM-7X,50ppm,30ppm,Series,150 Ohm,Fundamental,-10C - 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 1 876In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz Series 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 8pF 50ppm -40C+125C 750In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 4.096MHz 18pF 100ppm -40C +85C 6In Stock
1 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1 000

4.096 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 4.096MHz, 5PX SMD CRYSTAL 506In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 000

4.096 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 4.096MHz 18pF 50ppm -40C +85C 505In Stock
Min.: 1
Mult.: 1
: 1 000

4.096 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel

ECS Crystals 4.194304MHz 18pF -10C +70C 1 398In Stock
Min.: 1
Mult.: 1

4.194304 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C Radial 150 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 4.194304MHz 18pF 50ppm -40C +85C 736In Stock
Min.: 1
Mult.: 1
: 1 000

4.194304 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ 18PF T/H,HC-49USX,50ppm,30ppm,18pF,150 Ohm,Fundamental,-40C - 85C,HC49/US,0.447" L x 0.183" W (11.35mm x 4.65mm),0.138" (3.50mm) 148In Stock
Min.: 1
Mult.: 1

4.9152 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C Radial 150 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk