40 Ohms Crystals

Results: 3 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 22.1184 MHz 18pF 30 ppm Tol 30 ppm Stability -20 - +70C ESR 40 2 pad smd 223In Stock
Min.: 1
Mult.: 1
: 1 000

22.1184 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 15In Stock
1 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24MHz SMD CRYSTAL 2 905In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 198In Stock
Min.: 1
Mult.: 1

24.576 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C Radial 40 Ohms 500 uW 11.35 mm 5 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 25MHz SMD CRYSTAL 1 449In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000Mhz 30ppm 20pF 9In Stock
Min.: 1
Mult.: 1

25 MHz 20 pF 30 PPM 30 PPM HC-49/USSX - 10 C + 70 C Radial 40 Ohms 500 uW 10.5 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 367In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 27MHz SMD CRYSTAL 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHz 18pF 100ppm -40 to 125C 798In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 30MHz SMD CRYSTAL 890In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 18pF 100ppm -40 to 125C 155In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 32MHz SMD CRYSTAL 186In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1637 Low G Sensitivity 10ppm 20ppm 10pF 40 Ohm Fundamental -40C - 85C Surface Mount 4-SMD, No Lead 2.0mm x 1.60mm) (0.45mm) 1 512In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz SMD CRYSTAL 950In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF 25/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2 090In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16MHZ 18pF 10ppm 10ppm -20C - 70C 1 053In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 10 PPM 10 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 12In Stock
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 943In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24MHZ 9pF 10ppm 20ppm -40C - 105C 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 9 pF 10 PPM 20 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 24.000 MHz 9 pF ECS-33B 10/15 ppm -40 - +85C 1 ppm Aging 3225 4-SMD RoHS 2 636In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 293In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -30C - 85C 4 909In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 1 042In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20C - 70C 1 506In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40C - 85C 472In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel