14.31818 MHz Crystals

Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
TXC Corporation Crystals 14.31818MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 9 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 14.31818MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 16 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 14.31818MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 14.31818MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 14.31818MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 22 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 14.31818MHz 30ppm 11pF -40 to 85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

14.31818 MHz 11 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 5 mm 3.2 mm 1.2 mm AA Reel AEC-Q200
TXC Corporation Crystals 14.31818MHz 30ppm 12pF -40 to 125C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

14.31818 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200
TXC Corporation Crystals 14.31818MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 14.31818MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200