25 MHz 100 PPM Crystals

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification

ECS Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 25.000MHZ, 10pf, 30ppm at 25C, 100ppm -40+125C, 2.5 x 2.0 x 0.60mm Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -40C +125C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 14pF 100ppm 40-85 DEG TMP Non-Stocked Lead-Time 10 Weeks
No
25 MHz 14 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 13.2 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape, MouseReel