8 MHz SMD/SMT Crystals

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1 773In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 18pF +/-10/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5 386In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 18 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 4 868In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 3 761In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF 10/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 935In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 3 001In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 11 952In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -20 - +70C 100 Max ESR 3 466In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 1.6-3.6V 30PPM -40C +85C 26 414In Stock
17 000On Order
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 12,TOL 20 ppm ,STAB 30 ppm,-40 - +85C,ESR 400 4 647In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals Crystal 8 MHz, 12 pF, 30/30 ppm, -40 - +85C AEC-Q200 Qualified 3225 Pkg 3 236In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 18pF 100ppm -40C +85C 1 612In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -40C +85C 7 457In Stock
10 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 25ppm 18pF -40C +85C 11 774In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 - +85C,ESR 400 4 723In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz -55 to +125C 31 089In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 6 708In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm -40 +85 C 400O 7 111In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33Q 25/100 ppm -40 - +125C AEC-Q200 RoHS 3 366In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ 20/50 ppm -40 - +125C 100 Max ESR 4 031In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 8MHz 21 025In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 - +150C 100 Max ESR 3 842In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 8.0000MHZ 10PF SMD,ECX-32,10ppm,25ppm,400 Ohm,Fundamental,-40C - 85C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 5 194In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF 25/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 5 174In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85C 2.6mm H RoHS 1 058In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 11.4 mm 4.8 mm 2.6 mm CSM-7SSX Reel, Cut Tape