2 mm Reel Crystals

Results: 2 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 140In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 2 269In Stock
12 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 390In Stock
6 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 18pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 702In Stock
6 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 6pF -40C +85C 3 447In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 15ppm 8pF -40C +85C 1 600In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 15ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 503In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 001In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 612In Stock
7 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-37BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 20ppm 10pF -40C +85C 530In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 1 534In Stock
5 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 980In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 18 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 6pF -40C +85C 456In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -40C +85C 1 106In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20ppm 10pF -40C +85C 2 907In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.020" (0.50mm) 990In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 10pF -40C +85C 2 105In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 10 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10pF 30ppm -40C +125C AEC-Q200 196In Stock
3 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.12MHz 25ppm 12pF -20C +70C 1 624In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 12 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 20ppm 6pF -40C +85C 1 087In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 6 pF ECX-1637B2 +/-25/30ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 905In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 8pF -20C +70C 184In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 20ppm -40C +85C 10pF 74In Stock
1 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

28.63636 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10ppm 10pF -20C +70C 142In Stock
2 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel