2 mm Reel Crystals

Results: 2 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 2x1.6mm 24.576MHz Crystal Unit +/-20ppm Initial tolerance 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 20 PPM 40 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 130 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2x1.6mm 25MHz Crystal Unit +/-20ppm Initial tolerance 2 655In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 20 PPM 35 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 95 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2x1.6mm 25.0MHz Crystal Unit +/-30ppm Initial tolerance 2 412In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 90 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Crystals 2x1.6mm 27MHz Crystal Unit +/-20ppm Initial tolerance 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 20 PPM 35 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 75 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2x1.6mm 30MHz Crystal Unit +/-30ppm Initial tolerance 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 30 PPM 40 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2x1.6mm 32MHz Crystal Unit +/-30ppm Initial tolerance 2 511In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 30 PPM 40 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 30MHz 10ppm 10pF -20C +70C 2 697In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 885In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 10pF 10ppm -40C +85C 909In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 441In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 995In Stock
2 000On Order
Min.: 1
Mult.: 1
: 3 000

27 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 10ppm 10pF -40C +85C 140In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 25ppm 6pF -40C +85C 931In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 3 065In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 10,TOL 15 ppm,STAB 15 ppm,-20 - +70C,ESR 100 5 095In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10pF 30ppm -40C +125C AEC-Q200 2 295In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 50 5 113In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 5 159In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF 10 10 -20 - +70C 2 ppm Max. ESR = 150 6 648In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 - +70C,ESR 80 5 579In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
Epson Timing Crystals 26MHz 10PPM -20C +75C 12.0pF 1 251In Stock
Min.: 1
Mult.: 1
: 250

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 38.4,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5 982In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
Epson Timing Crystals FA-128 32.0000MF10Z-AJX: MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF ANY TR 1 310In Stock
Min.: 1
Mult.: 1
: 100

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape
ECS Crystals ESR 40,FREQ 48,STABILITY 15ppm,TOLERANCE 15ppm,CL 10pF,AGING 2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5 622In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -20 - +70C 1 ppm Aging 2016 4-SMD RoHS 5 193In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel