LFXTAL070742

IQD
449-LFXTAL070742
LFXTAL070742

Mfr.:

Description:
Crystals 48MHz /8pF -20C 70C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
48 MHz
8 pF
10 PPM
10 PPM
3.4 mm x 2.7 mm
- 20 C
+ 70 C
SMD/SMT
35 Ohms
100 uW
3.4 mm
2.7 mm
0.8 mm
CFPX-180
Reel
Brand: IQD
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: 449-LFXTAL070742REEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

CFPX-180 SMD Quartz Crystals

IQD CFPX-180 SMD Quartz Crystals are standard 3.2 x 2.5mm surface mount crystals in a ceramic package with a seam-sealed metal lid. CFPX-180 crystals feature a 24.3050MHz frequency, ±30.00ppm frequency tolerance, and ±50.00ppm frequency stability. This IQD series offers a -40°C to +85°C operating temperature range, 20.00pF load capacitance, 7pF maximum shunt capacitance, and 100μW maximum drive level.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,298 € 298,00 €
0,285 € 1 425,00 €