+ 125 C Reel Crystals

Results: 1 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+125C 21In Stock
7 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+125C 114In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-10 PPM LOW ESR 867In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 10 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 2 284In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 8.000MHz 20pF 50ppm -20 +70 1 746In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 15 PPM 50 PPM 11.7 mm x 4.8 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 1 272In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -40/+125C 1 805In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C 430In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2 942In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-50ppm Initial tolerance 2 996In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 50 PPM 65 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 3 299In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12MHz 10pF 30ppm -40C +125C 414In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 25MHz 20pF 30ppm -40C +125C 698In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 7 mm 5 mm 1.1 mm C7BA Reel, Cut Tape, MouseReel AEC-Q200
Seiko Semiconductors Crystals SC-32A +/-20PPM 7.0pF 587In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 492In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16MHz 12pF 30ppm -40C +125C 2 525In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 85In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12000kHz 10 pF 3.2x2.5mm 1 982In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 50MHz Tol 10ppm Stab 50ppm -40C - 125C 8pF 50 Ohms 1 447In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm 1 761In Stock
Min.: 1
Mult.: 1
: 3 000
20 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00ESR=100mOhms 2 985In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 27MHz Tol 10ppm Stab 50ppm -40C - 125C 4pF 100 Ohms 526In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 4 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 50 Ohms 2 533In Stock
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 14.31818MHz Tol 30ppm Stab 50ppm -40C - 125C 18pF 50 Ohms 1 861In Stock
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 26MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 941In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel