+ 125 C Reel Crystals

Results: 1 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 2520 4-SMD 24MHz Tol 10ppm Stab 50ppm -40C - 125C 7pF 50 Ohms 1 967In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 7 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 30MHz Tol 20ppm Stab 50ppm -40C - 125C 6pF 50 Ohms 2 614In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 6 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 24.576MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 984In Stock
Min.: 1
Mult.: 1
: 1 000

24.576 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 6.144MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 100 Ohms 38In Stock
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

6.144 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 12pF 20ppm -40C +125C AEC-Q200 48 646In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -20 to +70 2 431In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 25MHz Tol 10ppm Stab 50ppm -40C - 125C 7pF 50 Ohms 2 443In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 7 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 16MHz Tol 10ppm Stab 50ppm -40C - 125C 7pF 70 Ohms 2 356In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 7 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm 3 158In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 20MHz Tol 10ppm Stab 50ppm -40C - 125C 8pF 50 Ohms 4 153In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 27MHz Tol 10ppm Stab 50ppm -40C - 125C 6pF 50 Ohms 2 709In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 24.576MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 5 051In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 50 Ohms 3 580In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 12MHz Tol 10ppm Stab 50ppm -40C - 125C 6pF 100 Ohms 2 646In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 6 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
Diodes Incorporated GB2500065
Diodes Incorporated Crystals Crystal Metal Can DIP49S T&R 1K 950In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C Radial 20 Ohms 100 uW 11.2 mm 5 mm 3.5 mm Reel, Cut Tape
ABRACON Crystals CRYSTAL 49.1520MHZ 6PF SMD 5 004In Stock
Min.: 1
Mult.: 1
: 3 000

49.152 MHz 6 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON ABM8GAIG-25.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 232In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape AEC-Q200
Diodes Incorporated FX2400036
Diodes Incorporated Crystals Crystal Ceramic SEAM6035 T&R 1K 924In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1 mm Reel, Cut Tape
ECS Crystals 30MHz 12pF 20ppm -40C +125C AEC-Q200 2 916In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 12pF 20ppm -40C +125C AEC-Q200 3 102In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 3 188In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
Pletronics Inc. Crystals 12MHz 50ppm -40+85DC 2 935In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 50 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.2 mm SM12T Reel, Cut Tape, MouseReel
ABRACON ABM8GAIG-20.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 50ppm -40C - 125C 8pF 60 Ohms 2 916In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2x1.6mm 25.0MHz Crystal Unit +/-30ppm Initial tolerance 2 412In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 90 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,60 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3 868In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel