+ 125 C Crystals

Results: 1 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 9843kHz 8pF 3.2x2.5mm 691In Stock
Min.: 1
Mult.: 1
: 3 000

9.843 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 6pF 10ppm -40C +125C AEC-Q200 1 892In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 6pF 20ppm -40C +125C AEC-Q200 2 229In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 3.579545MHZ 18pF 100 ppm -55C +125C 986In Stock
Min.: 1
Mult.: 1

3.579545 MHz 18 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 4MHz 18pF ESR 150 20ppm -40C +125C 2 638In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 4.000MHZ 20pF 100 ppm -55C +125C 742In Stock
Min.: 1
Mult.: 1

4 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 150 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 6.000MHZ 20pF 100 ppm -55C +125C 276In Stock
Min.: 1
Mult.: 1

6 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 8MHz 18pF ESR 60 20ppm -40C +125C 2 526In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF 100 ppm -55C +125C 2 749In Stock
Min.: 1
Mult.: 1

8 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 80 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 10MHz 18pF ESR 50 20ppm -40C +125C 1 349In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 10MHz -55 to +125C 37In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHZ 20pF 100 ppm -55C +125C 942In Stock
Min.: 1
Mult.: 1

10 MHz 20 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 10MHz -55 to +125C 1 584In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz -55 to +125C 899In Stock
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.3 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 10pF -40C +125C 3 312In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 12MHz 10pF 30ppm -40C +125C AEC-Q200 3 692In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 867In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHZ 18pF 100 ppm -55C +125C 432In Stock
Min.: 1
Mult.: 1

12 MHz 18 pF 30 PPM 100 PPM HC-49/USX - 55 C + 125 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 12MHz 18pF ESR 50 20ppm -40C +125C 1 664In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12MHz -55 to +125C 233In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 12pF 20ppm -40C +125C AEC-Q200 427In Stock
3 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3 000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.31818MHz -55 to +125C 824In Stock
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 12pF -40C +125C AEC-Q200 764In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.7456MHz 18pF 20ppm -40C +125C 523In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz -40 to + 125C 824In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel