+ 125 C Crystals

Results: 1 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 10.000MHz 18pF 100ppm -40 to 125C 750In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHz 18pF 100ppm -40 to 125C 14In Stock
2 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 20 pF 30/50 ppm -40 - +125C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS 1 596In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 11.0592MHz 18pF 100ppm -40 to 125C 459In Stock
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100 RoHS 825In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 301In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 8pF 15ppm 50ppm -40C - 125C 1 244In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 13.560MHz 18pF 100ppm -40 to 125C 990In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 12In Stock
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20MHZ 8pF 15ppm 50ppm -40C - 125C 2 262In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 943In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 293In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 1 042In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25MHZ 8pF 15ppm 50ppm -40C - 125C 437In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Crystals 26MHz, CL 12, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 40, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 127In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 40.000 MHz 6pF 15/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 38In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz 8pF 10ppm 200 ohm -40C +125C 1 236In Stock
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz 8pF 10ppm 100 ohm -40C +125C 530In Stock
3 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 48MHz 8pF 10ppm 60 ohm -40C +125C 1 529In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 32MHz 8pF 10ppm 40 ohm -40C +125C 1 104In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403W Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 427In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 934In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1 172In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 10pF 30ppm AEC-Q200 65In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200