+ 125 C Crystals

Results: 1 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 2x1.6mm 26MHz Crystal Unit +/-50ppm(Total) Initial tolerance
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 50 PPM 50 PPM / C - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2x1.6mm 40MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200
2 997Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 15 PPM 45 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 13.560MHz 30ppm 12pF -40 to 85C 856In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 40.000MHz 30ppm 12pF -40C to 85C 1 007In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals Automotive Grade CRYSTAL 32.7680KHZ 12.5PF SMD -55 to +125
1 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals CRYSTAL 32.7680KHZ 12.5PF SMD -55 to +125
1 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C
916On Order
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals CRYSTAL 32.7680KHZ 7PF SMD -40 to +125
1 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
2 440On Order
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24MHz 8pF AEC-Q200 2 .05X1.65X.45mm
2 991Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF
2 968Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27.12MHz 8pF AECQ200 2.05X1.65X.45mm
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 24MHz Tol 10ppm Stab 50ppm -40C - 125C 8pF 50 Ohms
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 10ppm Stab 50ppm -40C - 125C 4pF 50 Ohms
2 910Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

20 MHz 4 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 50ppm -40C - 125C 18pF 50 Ohms
1 968On Order
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 20MHz Tol 30ppm Stab 50ppm -40C - 125C 18pF 40 Ohms
4 929Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 4.9152MHz Tol 30ppm Stab 50ppm -40C - 125C 18pF 180 Ohms
2 996On Order
Min.: 1
Mult.: 1
: 1 000

4.9152 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals 6.0 MHZ 18PF 2 PIN
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

6 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 8.192MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 80 Ohms
904Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

8.192 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 24MHz Tol 20ppm Stab 50ppm -40C - 125C 10pF 80 Ohms
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel
ABRACON Crystals
1 994Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 30ppm Stab 100ppm -40C - 125C 18pF 35 Ohms
999Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

40 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 25.000MHZ 8PF SMD
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm FC1BA Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 20.000MHZ 10PF SMD
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 10 pF 20 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.65 mm FC2BA Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 24MHz Tol 25ppm Stab 50ppm -40C - 125C 10pF 80 Ohms
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel