+ 125 C Crystals

Results: 1 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
IQD Crystals 16MHz 30ppm 12pF -40C + 125C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

16 MHz 12 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm Reel
IQD Crystals 8.0MHz 7 x 5mm SMD 4 pad crystal Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

8 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 m 1.2 mm 12SMX-B Reel
IQD Crystals 12.0MHz industry standard low height 3.2 x 2.5mm crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 25 MHz 25/50/10 FUND ESR=100Ohms 125C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel
IQD Crystals 30 MHz 10/50/10 FUND ESR=80Ohms 125C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel
IQD Crystals 38.4MHz 10/40/8 FUND ESR=40Ohms 125C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

38.4 MHz 10 pF 10 PPM 40 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel
IQD Crystals 50 MHz 10/50/8 FUND ESR=50Ohms 125C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

50 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel
IQD Crystals 20.0MHz industry standard low height 3.2 x 2.5mm crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 16.3840MHz industry standard low height 3.2 x 2.5mm crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

16.384 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 11.05920MHz 7 x 5mm SMD 4 pad crystal Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 8 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 25.0MHz industry standard 2 x 1.6mm SMD crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape, MouseReel
IQD Crystals 50.0MHz industry standard 2 x 1.6mm SMD crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

50 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape, MouseReel
IQD Crystals 40.0MHz industry standard low height 3.2 x 2.5mm crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

40 MHz - 40 C + 125 C SMD/SMT 3.2 mm 2.5 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 24.0MHz industry standard low height 3.2 x 2.5mm crystal Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 3.2 x 2.5mm; 14.3180MHz; 30/50/-40 to 125C/8 FUND;ESR 120 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

14.318 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 20.0MHz; 30/50/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

20 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 24.5760MHz; 30/50/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24.576 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 26.0MHz; 30/50/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 27.0MHz; 30/50/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 30.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 14.3180MHz; 50/100/-40 to 125C/8 FUND;ESR 120 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

14.318 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 24.5760MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24.576 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 26.0MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 27.0MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals CFPX-180; 3.2 x 2.5mm; 30.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel