+ 125 C Crystals

Results: 1 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 19.66080Mz 18pF 100ppm -40 to 125C 143In Stock
Min.: 1
Mult.: 1
: 1 000

19.6608 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 191In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 995In Stock
2 000On Order
Min.: 1
Mult.: 1
: 3 000

27 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 159In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200 701In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.85 mm SA534 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz -55 to +125C 1 358In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
Pletronics Inc. Crystals 25MHz 50ppm 0-70DC 918In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm SM11T Reel, Cut Tape, MouseReel

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 1 809In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 8.0000MHZ 18PF SMD,CSM-7X,100ppm,30ppm,18pF,60 Ohm,Fundamental,-40C - 125C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 805In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Crystals 12MHz -55 to +125C 515In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 32 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 10pF -40C +125C 900In Stock
Min.: 1
Mult.: 1
: 1 000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.08MHz 10pF -40C +125C 595In Stock
Min.: 1
Mult.: 1
: 1 000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 36MHz 18pF ESR 30 20ppm -40C +125C 879In Stock
Min.: 1
Mult.: 1
: 1 000

36 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MH 18pF 100ppm -40 to 125C 769In Stock
Min.: 1
Mult.: 1
: 1 000

19.6608 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 100 ppm -55C +125C 1 118In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 13.560MHz 12pF 100ppm -40 to 125C 192In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 18pF 100ppm -40 to 125C 422In Stock
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz -55 to +125C 1 855In Stock
Min.: 1
Mult.: 1
: 1 000

3.579545 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 2 843In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 20ppm 8pF -40C +125C 1 703In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 40, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 879In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 823In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 318In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1 977In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1 337In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200