+ 85 C MouseReel Crystals

Results: 3 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Citizen FineDevice Crystals 32.768 KHz 6 pF REFLOWABLE SMD 8In Stock
2 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 000

32.768 kHz 6 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6 mm 2 mm CMR200T Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768KHz 7pF 49 729In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm 9HT10 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 50MHz 18pF 3OT 30ppm -40C +85C 971In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 12MHz 10ppm 12pF -40C +85C 1 805In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 27MHz 18pF 30ppm -40C +85C 995In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
ECS Crystals MHz THERMISTOR CRYSTAL 2.55 X 2.05 x 1.0mm 26.000MHZ 9PF 10PPM TOL 12PPM STABILITY -30 - +85C 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 9 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.55 mm 2.05 mm 1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz 18pF 30ppm -40C +85C 829In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
ECS Crystals MHz THERMISTOR CRYSTAL 2.55 X 2.05 x 1.0mm 19.200MHZ 7PF 10PPM TOL 12PPM STABILITY -30 - +85C 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

19.2 MHz 7 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.55 mm 2.05 mm 1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 24.576MHz 18pF 30ppm -40C +85C 989In Stock
Min.: 1
Mult.: 1
: 1 000

24.576 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
Citizen FineDevice Crystals 49.152MHz HC49S SMD 3 236In Stock
Min.: 1
Mult.: 1
: 1 000

49.152 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 100 uW 11.4 mm 4.7 mm 4.3 mm HCM49 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 10pF 975In Stock
Min.: 1
Mult.: 1
: 5 000

37.4 MHz 10 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 1.2 mm 1 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 1.2x1.0mm 27.12MHz 6pF +-20ppm 100Ohms Ultra Miniature 20 756In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 8 pF 20 PPM/C 40 PPM/C - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.45 mm CX1210SB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 48MHz 7pF 18 966In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 10pF 9 011In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768kHz SMD Low Profile Crystal 3 585In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 9 pF 20 PPM 20 PPM 0604 (1610 metric) - 40 C + 85 C SMD/SMT 60 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05N Reel, Cut Tape, MouseReel
ABRACON Crystals 3.2mm x 1.5mm kHz Crystal Unit 5 738In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 20 PPM 1206 (3215 metric) - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm ABS07N Reel, Cut Tape, MouseReel
ABRACON Crystals 3.2mm x 1.5mm kHz Crystal Unit 2 716In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 20 PPM 1206 (3215 metric) - 40 C + 85 C SMD/SMT 40 kOhms 0.5 uW 3.2 mm 1.5 mm 0.8 mm ABS07N Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994In Stock
Min.: 1
Mult.: 1
: 5 000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 45In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.384MHz 30ppm -20 to 70C 12pF 1 753In Stock
Min.: 1
Mult.: 1
: 3 000
16.384 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 6 pF ECX-1637B2 +/-10/20ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 6 pF 10 ppm 20 ppm ECX-1637B2 - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF ECX-1637B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 ppm 20 ppm ECX-1637B2 - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF ECX-1637B2 +/-25/30ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2 662In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 18 pF 25 ppm 30 ppm ECX-1637B2 - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF ECX-1637B2 +/-20/20ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2 953In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 ppm 20 ppm ECX-1637B2 - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 8 pF ECX-1637B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2 684In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 8 pF 10 ppm 20 ppm ECX-1637B2 - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel