+ 85 C MouseReel Crystals

Results: 3 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 2 535In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 10 663In Stock
Min.: 1
Mult.: 1
: 100

48 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 3 520In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 4 193In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Seiko Instruments Micro Energy Crystals 32.768kHz 12.5pF +/-20PPM 6 042In Stock
12 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32S Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 6MHz 20pF 15ppm -40C +85C 1 821In Stock
Min.: 1
Mult.: 1
: 1 000
6 MHz 20 pF 15 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 90 Ohms 50 uW 7 mm 5 mm 1.3 mm EA5070 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +100 30 283In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3 000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 14 057In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3 000

32.768 kHz 12.5 pF 20 PPM 10 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1210 4-SMD 0.032768MHz Tol 20ppm -40C - 85C 6pF 130000 Ohms 3 914In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 6 pF 20 PPM 1 PPM 1.2 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.2 mm 1 mm 0.35 mm ABS04W Reel, Cut Tape, MouseReel
ABRACON Crystals 16.000 MHZ 10PPM 8PF 9 258In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 50 Ohms 4 005In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 20ppm -40C - 85C 7pF 40 Ohms 4 356In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 24.0 MHZ 6PF SMD 4 358In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals 24 MHZ 8PF 100 OHMS 5 681In Stock
9 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 24.576MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 100 Ohms 2 933In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 25MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 100 Ohms 5 977In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 36MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 80 Ohms 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

36 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 40MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 50 Ohms 2 977In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals 16.000 MHZ 7PF SMD 6 731In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 10ppm Stab 20ppm -40C - 85C 8pF 70 Ohms 5 980In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 20ppm -40C - 85C 7pF 50 Ohms 8 602In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals 25.00 MHZ 8PF SMD 12 030In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals 12.0 MHZ 18PF 50 OHM AUTO 17 643In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 3.2mm Height 12.288MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 10 243In Stock
Min.: 1
Mult.: 1
: 1 000

12.288 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel
ABRACON Crystals 14.7456MHZ 18PF 30PPM 11 640In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 3.3 mm ABLS2 Reel, Cut Tape, MouseReel