+ 85 C MouseReel Crystals

Results: 3 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification

Diodes Incorporated Crystals 24.000MHz 18pF 20ppm -20 to +70 3 276In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -40 to +85 2 048In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

24 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 9pF 15ppm -40 to +85 4 444In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -40 to +85 3 558In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 074In Stock
Min.: 1
Mult.: 1
: 3 000
25 MHz 10 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Clock SAW Oscillator 1 374In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

25 MHz 12 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2 803In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 15 PPM 25 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3 045In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

25 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 26.000MHz 10pF 40ppm -40 to +85 1 768In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 10 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.000MHz 16pF 10ppm -20 to +70 1 997In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 1 173In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 16 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 840In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 18 pF 10 PPM 40 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals 16.000MHz 8pF 20ppm -40 to +85 2 095In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 20.000MHz 12pF 10ppm -20 to +85 972In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 18pF 15ppm -10 to +85 1 548In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 18 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 1 330In Stock
Min.: 1
Mult.: 1
: 3 000
40 MHz 9 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 4 243In Stock
12 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 16.000MHz 18pF 30ppm -40 +85 806In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 10 PPM 11.7 mm x 4.8 mm - 20 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.400MHz 10pF 10ppm -30 to +85 797In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 180
: 3 000

38.4 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Murata Electronics Crystals 16.0 MHZ 40PPM 200OHM 8PF 3 266In Stock
6 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24 MHZ 150 OHM MAX +-150 1 155In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 100 PPM 50 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24 MHZ 20 PPM 8 PF 2 983In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24 MHZ 150 OHM MAX +-150 6 078In Stock
12 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24.0 MHZ 8PF 8 059In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 24 MHZ 30PPM 3 729In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8.5 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel