+ 85 C Reel Crystals

Results: 9 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
CTS Electronic Components Crystals HC-49U/S-SM GND Lead Crystal 10.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 20pF 710In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 20 PPM 30 PPM 11.7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.7 mm 5 mm 4.3 mm ATSSMGL Reel, Cut Tape
CTS Electronic Components Crystals 4.1943MHz 12 pF 30ppm -40C 85C 279In Stock
Min.: 1
Mult.: 1
: 1 000

4.194304 MHz 12 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C Radial 120 Ohms 100 uW 10.85 mm 4.5 mm 3.68 mm ATS Reel, Cut Tape
CTS Electronic Components Crystals 4.9152MHz 20pF 30ppm -40C 85C 79In Stock
Min.: 1
Mult.: 1
: 1 000

4.9152 MHz 20 pF 30 PPM 50 PPM HC-49/US-SM - 40 C + 85 C SMD/SMT 11.1 mm 3.8 mm 4.3 mm ATS-SM Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals HC-49U/S-SM GND Lead Crystal 16.000000 MHz Tol 30ppm, Stab 50ppm, -40 C/85 C, 18pF Load 604In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 11.7 mm x 5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.7 mm 5 mm 4.3 mm ATSSMGL Reel, Cut Tape
CTS Electronic Components Crystals HC-49U/S-SM 3.2mm Height Crystal 8.000000 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund 880In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 30 PPM 11.1 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 11.1 mm 4.83 mm 3.2 mm Reel, Cut Tape
CTS Electronic Components Crystals 8MHz 32.0pF 30ppm -40C 85C 1 910In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 32 pF 30 PPM 50 PPM HC-49/US-SM - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 11.1 mm 3.8 mm 4.3 mm ATS-SM Reel, Cut Tape, MouseReel

CTS Electronic Components Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 18.432000MHz, Tol 30ppm, Stab 30ppm, -40 C/+85 C, 18F, 50 Ohms, 1k/reel 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
Crystek Corporation Crystals 9.494531MHz HC49S 941In Stock
Min.: 1
Mult.: 1
: 1 000
No
9.494531 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape
Crystek Corporation Crystals 12.031125MHz HC49S 633In Stock
Min.: 1
Mult.: 1
: 1 000
No
12.031125 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 48.0000MHZ 8PF SMD 2 485In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ 20PF SMD,CSM-7X-DN, 100ppm, 30ppm,20pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 996In Stock
Min.: 1
Mult.: 1
: 1 000

4.9152 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20ppm 10pF -40C +85C 587In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -30C +85C 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 20pF 50ppm -40C +85C 3 007In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 25ppm 12pF -40C +85C 303In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz 18pF 20ppm -40C +85C 983In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 32MHz 30ppm 18pF -40C + 85C 380In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 50.0MHz 20pF -20C +70C 30ppm 141In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
ECS Crystals 13.000MHz 12pF AEC-Q200 -40C +85C 1 140In Stock
Min.: 1
Mult.: 1
: 3 000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 18pF 30ppm -10C +70C 453In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF -40C +85C 165In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 18pF ESR 30 -40C +85C 386In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 33MHz 18pF 20ppm -40C +85C 297In Stock
Min.: 1
Mult.: 1
: 1 000

33 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 30ppm -10C +70C 760In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 18PF SMD,CSM-7X, 50ppm, 30ppm,18pF,100 Ohm,3rd Overtone,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 940In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 100 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape