- 40 C Reel Crystals

Results: 10 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Ecliptek / Abracon Crystals 16MHz 20pF 15ppm -40C +85C 982In Stock
Min.: 1
Mult.: 1
: 1 000
16 MHz 20 pF 15 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 50 uW 7 mm 5 mm 1.3 mm EA5070 Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 586In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 24MHz Tol 10ppm Stab 20ppm -40C - 85C 6pF 50 Ohms 303In Stock
3 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 48MHz Tol 10ppm Stab 20ppm -40C - 85C 7pF 30 Ohms 1 042In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 24.576MHz Tol 10ppm Stab 20ppm -40C - 85C 7pF 50 Ohms 2 836In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 19.6608MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 70 Ohms 87In Stock
Min.: 1
Mult.: 1
: 3 000

19.6608 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 974In Stock
Min.: 1
Mult.: 1
: 1 000

13.52127 MHz 10 pF 50 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 12.288MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 828In Stock
Min.: 1
Mult.: 1
: 1 000

12.288 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 36MHz Tol 20ppm Stab 20ppm -40C - 85C 10pF 80 Ohms 2 611In Stock
Min.: 1
Mult.: 1
: 3 000

36 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 2-SMD 33MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 25 Ohms 1 653In Stock
Min.: 1
Mult.: 1
: 1 000

33 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 25 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 40MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 50 Ohms 533In Stock
1 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

40 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3C Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 10.0000 MHZ 18PF SMD 3 995In Stock
2 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 25MHz Tol 30ppm Stab 50ppm -40C - 85C 18pF 50 Ohms 813In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape
ABRACON Crystals Crystals 16.000MHz 15ppm 18pF Parallel Resonant -40 C to +85 C 555In Stock
2 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 15 PPM 30 PPM 13.3 mm x 4.85 mm - 40 C + 85 C SMD/SMT 50 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 1 036In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 18.08MHz Tol 15ppm Stab 50ppm -40C - 125C 10pF 50 Ohms 978In Stock
Min.: 1
Mult.: 1
: 1 000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 18.08MHz Tol 10ppm Stab 50ppm -40C - 125C 8pF 70 Ohms 980In Stock
Min.: 1
Mult.: 1
: 1 000

18.08 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 32MHz Tol 10ppm Stab 50ppm -40C - 125C 18pF 40 Ohms 259In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 100.000 kHz 9.0 pF +/-100 PPM -40/+85C 948In Stock
Min.: 1
Mult.: 1
: 1 000

100 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 492In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16MHz 12pF 30ppm -40C +125C 2 525In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 12MHz 20pF -40C +85C 30ppm 128In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 85In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12000kHz 10 pF 3.2x2.5mm 1 982In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 11059kHz 22pF With T hermistor 2 303In Stock
Min.: 1
Mult.: 1
: 3 000

11.059 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel