- 40 C Reel Crystals

Results: 10 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals ECX-32, 24MHz, 8pF, +/-15ppm, +/-20ppm, -40C +85 C, 4 pads, RoHS 1 880In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 8 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.66080Mz 18pF 100ppm -40 to 125C 143In Stock
Min.: 1
Mult.: 1
: 1 000

19.6608 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 35.328MHz 13pF 30ppm -40C +85C 1 180In Stock
Min.: 1
Mult.: 1
: 1 000

35.328 MHz 13 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 7.3728MHz 18pF 30ppm -40C +85C 661In Stock
Min.: 1
Mult.: 1
: 1 000

7.3728 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz 18pF 30ppm -40C +85C 78In Stock
1 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 50 Ohms 25 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 9.6MHz 20pF 30ppm -40C +85C 874In Stock
Min.: 1
Mult.: 1
: 1 000

9.6 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz +/-20ppm 16pF -40C +85C 293In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 16 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 24MHz +/-20ppm 8pF -40C +85C 766In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz +/-30ppm 18pF -40C +85C 28In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz +/-30ppm 8pF -40C +85C 772In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz +/-30ppm 18pF -40C +85C 546In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20ppm 10pF -40C +85C 550In Stock
Min.: 1
Mult.: 1
: 1 000

24.576 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -40C +85C 140In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz 20pF 749In Stock
Min.: 1
Mult.: 1
: 1 000

19.6608 MHz 20 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.0000MHZ 18PF SMD,CSM-7X, 100ppm, 30ppm,18pF,60 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 805In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
CTS Electronic Components Crystals 16.384MHz 18pF 30ppm -40C +85C 117In Stock
Min.: 1
Mult.: 1
: 3 000

16.384 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 27MHz 20pF 30ppm -40C +85C 841In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 20MHz +/-20ppm 10pF -40C +85C 41In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 10 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz +/-20ppm 8pF -40C +85C 386In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz +/-30ppm 20pF -40C +85C 946In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 997In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.8 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 18pF 25ppm -40C +85C 796In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 10pF -40C +125C 900In Stock
Min.: 1
Mult.: 1
: 1 000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.08MHz 10pF -40C +125C 595In Stock
Min.: 1
Mult.: 1
: 1 000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 36MHz 18pF ESR 30 20ppm -40C +125C 879In Stock
Min.: 1
Mult.: 1
: 1 000

36 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel