- 40 C Reel Crystals

Results: 10 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
CTS Electronic Components Crystals 16MHz 30ppm Series -40C + 85C 996In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz Series 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz 20pF 30ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 14.3181MHz 20pF 30ppm -40C +85C 724In Stock
Min.: 1
Mult.: 1
: 1 000

14.3181 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 24MHz +/-20ppm 10pF -40C +85C 339In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 20MHz +/-20ppm 12pF -40C +85C 759In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 24MHz +/-30ppm 20pF -40C +85C 935In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 30 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 24MHz +/-30ppm 20pF -40C +85C 974In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
Crystek Corporation Crystals 9.494531MHz HC49S 941In Stock
Min.: 1
Mult.: 1
: 1 000
No
9.494531 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape
ABRACON ABM8W-38.4000MHZ-8-D2Y-T3
ABRACON Crystals Xtal 3225 4-SMD 38.4MHz Tol 20ppm Stab 30ppm -40C - 85C 8pF 40 Ohms 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape AEC-Q200
ECS Crystals 16MHz 25ppm 18pF -40C +85C 4 307In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 100ppm -40C +85C 1 683In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 30ppm -10C +70C 1 954In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 40O 3 681In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2 840In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 8pF -40C +125C 2 354In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 30MHz 10pF 30ppm -40C +125C AEC-Q200 2 295In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 10ppm 15pF -40C +85C 2 709In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 15 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF -40C +85C 1 921In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 1 536In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 1 209In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 9.6MHz 18pF 30ppm -40C +85C 985In Stock
Min.: 1
Mult.: 1
: 1 000

9.6 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1 977In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 5032 1 337In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2 346In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 12pF 20ppm -40C +125C AEC-Q200 2 696In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200