- 40 C 2.5 mm Crystals

Results: 2 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 1 082In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

12 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 3.2x2.5mm 1 479In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 1 397In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 3.2x2.5mm 16MHz 8pF 284In Stock
9 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 6pF 630In Stock
9 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 8pF 701In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 6pF 768In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 8pF 828In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 10pF 518In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 6pF 830In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 8pF 710In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 7pF 528In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 8pF 733In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 20000kHz 8pF AEC-Q20 0 28In Stock
9 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 12000kHz 8pF With Th ermistor 4 187In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 12000kHz 18pF with T hermistor 4 809In Stock
25 795On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 250 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 14745kHz 20pF With T hermistor 155In Stock
3 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000
14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 19200kHz 20pF With T hermistor 1 465In Stock
Min.: 1
Mult.: 1
: 3 000

19.2 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 22579kHz 20pF With T hermistor 2 175In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

22.5792 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24000kHz 18pF With T hermistor 5 313In Stock
6 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 8pF With Th ermistor 2 917In Stock
579Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 18pF With T hermistor 3 908In Stock
15 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27120kHz 18pF With T hermistor 238In Stock
6 000Expected 11/02/2027
Min.: 1
Mult.: 1
: 3 000
27.12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 30000kHz 20pF With Thermistor 2 439In Stock
3 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

30 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 13560kHz 8p F 3.2x2.5mm 439In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

13.56 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200