- 55 C Cut Tape Crystals

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Seiko Instruments Crystals Crystals 32.768Khz 6pf +/- 20 ppm 1 435In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.8432 MHz 10.0 pF 500 PPM -55/+125C 985In Stock
Min.: 1
Mult.: 1
: 1 000

1.8432 MHz 10 pF 500 PPM - 55 C + 125 C SMD/SMT 400 Ohms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768Khz 9pf +/- 20 ppm 2 635In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 8 868In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 12.5pF 5 955In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm 2 827In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 55 C + 125 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.6 mm WE-XTAL Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 9.0pF 15 812In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 2 143In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 2 477In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 2 458In Stock
1 140Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C 430In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 2 284In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 50 Ohms 2 533In Stock
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 7.0pF 587In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 22.1184MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 2 837In Stock
Min.: 1
Mult.: 1
: 1 000

22.1184 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM AEC-Q200 754In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 100 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 737In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 720In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF 100 PPM -55/+125C 587In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 100 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 14.7456MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 50 Ohms 959In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,60 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3 868In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,40 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 943In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 2 759In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 2 649In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2 705In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel