- 55 C Reel Crystals

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 705In Stock
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 1 000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 20pF 100 ppm -55C +125C 7 231In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 3 260In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 191In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 40MHz -55 to +125C 1 358In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz -55 to +125C 620In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 32 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 100 ppm -55C +125C 1 118In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz -55 to +125C 1 855In Stock
Min.: 1
Mult.: 1
: 1 000

3.579545 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 25MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 40, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 879In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 20MHZ -55C to 125C 1 910In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 20MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 60, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5 807In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 14.31818MHz -55 to +125C 882In Stock
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
Fox / Abracon Crystals SMD Crystal, 32.768 MHz, Tolerance 25.0 ppm, Stability 25.0 ppm, 0 To +70 C, 20pF, 13.2 x 4.8 mm 5In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 MHz 20 pF 25 PPM 25 PPM 13.5 mm x 5 mm - 55 C + 125 C SMD/SMT 40 Ohms 0.1 mW 13.5 mm 5 mm 4.5 mm C4SD Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 6 218In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm 8 558In Stock
6 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 55 C + 125 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.6 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm 4 153In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 55 C + 125 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.6 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 7.1750MHz 100ppm 13.4 x 4.9mm 505In Stock
Min.: 1
Mult.: 1
: 1 000

7.175 MHz 16 pF 50 PPM 100 PPM 11.4 mm x 4.9 mm - 55 C + 105 C SMD/SMT 60 Ohms 500 uW 12.4 mm 4.7 mm 4.5 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm 762In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 4 pF 20 PPM 2 mm x 1.2 mm - 55 C + 125 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.6 mm WE-XTAL Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 10MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 50 Ohms 2 749In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals 12.0 MHZ 3 094In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 12.288MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 50 Ohms 1 000In Stock
1 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

12.288 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 16.384MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 2 841In Stock
Min.: 1
Mult.: 1
: 1 000

16.384 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 18.432MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 975In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 19.6608MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 1 055In Stock
Min.: 1
Mult.: 1
: 1 000

19.6608 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 20MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel