- 55 C Reel Crystals

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 20MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 930In Stock
Min.: 1
Mult.: 1
: 1 000

24.576 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 25MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 2 645In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 3.579545MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 180 Ohms 642In Stock
Min.: 1
Mult.: 1
: 1 000

3.579545 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 3.6864MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 180 Ohms 1 438In Stock
5 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

3.6864 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 4.096MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 180 Ohms 533In Stock
Min.: 1
Mult.: 1
: 1 000

4.096 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 4MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 180 Ohms 542In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 40MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 1 574In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals 5.0 MHZ 18PF 100PPM -55+125 1 490In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 120 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 6.144MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 100 Ohms 25In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

6.144 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 120 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 100 Ohms 1 572In Stock
Min.: 1
Mult.: 1
: 1 000

7.3728 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 120 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 8.192MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 80 Ohms 1 131In Stock
Min.: 1
Mult.: 1
: 1 000

8.192 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 30ppm Stab 100ppm -55C - 125C 8pF 40 Ohms 671In Stock
Min.: 1
Mult.: 1
: 1 000

24.576 MHz 8 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 8MHz Tol 30ppm Stab 100ppm -55C - 125C 20pF 80 Ohms 1 988In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 30 PPM 100 PPM 11.5 mm x 4.7 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 11.5 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ECS Crystals 12MHz -55 to +125C 2 827In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 100 ppm -55C +125C 3 590In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 20pF 100 ppm -55C +125C 6 907In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz -55 to +125C 47 048In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,80 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2 188In Stock
4 600On Order
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 788In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 5 786In Stock
10 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 33MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms 325In Stock
Min.: 1
Mult.: 1
: 1 000

33 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 926In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 691In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 30MHz -55 to +125C 215In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel