- 55 C Reel Crystals

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 12MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 100, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 133In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ABRACON Crystals 8.0 MHZ 18PF
5 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms
4 467Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ECS Crystals 16MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 80, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS
6 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 500, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 4MHz -55 to +125C
2 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

4 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 48.000MHz 20pF 100 ppm -55C +125C
1 997On Order
Min.: 1
Mult.: 1
: 1 000

48 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,80 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm)
728On Order
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

48 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape
Micro Crystal Crystals Automotive Grade CRYSTAL 32.7680KHZ 12.5PF SMD -55 to +125 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals CRYSTAL 32.7680KHZ 12.5PF SMD -55 to +125 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-30 PPM -55/+125C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

32.768 kHz 9 pF 30 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 100 PPM - 55 C + 125 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 307.200 kHz 4.0 pF 100 PPM -55/+125C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

307.2 kHz 4 pF 100 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -55/+125C Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

32.768 kHz 9 pF 10 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel
Micro Crystal Crystals 40.000 kHz 9.0 pF +/-30 PPM -55/+125C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

40 kHz 9 pF 30 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 100.0 ppm, -55 To +125 C, 20pF, 13.2 x 4.8 mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

25 MHz 30 PPM 100 PPM 13.5 mm x 5 mm - 55 C + 125 C SMD/SMT 100 Ohms 0.1 mW 13.5 mm 5 mm 4.5 mm C4SD Reel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 30ppm Stab 100ppm -55C - 125C 20pF 50 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

11.0592 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 14.31818MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 50 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.7 mm - 55 C + 125 C SMD/SMT 50 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 30MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

30 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 32MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 40 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel