SMD/SMT MouseReel Crystals

Results: 8 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
CTS Electronic Components Crystals 12MHz +/-30ppm 18pF -40C +85C 28In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz +/-30ppm 8pF -40C +85C 772In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz +/-30ppm 18pF -40C +85C 546In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ 20PF SMD,CSM-7X-DN,100ppm,30ppm,20pF,150 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 996In Stock
Min.: 1
Mult.: 1
: 1 000

4.9152 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Crystals 12.288MHz 25ppm 20pF -20C +70C 499In Stock
Min.: 1
Mult.: 1
: 1 000

12.288 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF 25ppm -10C +70C 929In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.6 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20ppm 10pF -40C +85C 587In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 191In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 25ppm -10C +70C 892In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -30C +85C 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 995In Stock
2 000On Order
Min.: 1
Mult.: 1
: 3 000

27 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 20pF 50ppm -40C +85C 3 007In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 25ppm -20C +70C 18pF 628In Stock
Min.: 1
Mult.: 1
: 1 000

28.63636 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 29.4912MHz 10ppm -10C +70C 10pF 924In Stock
Min.: 1
Mult.: 1
: 1 000

29.4912 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel

ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 159In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 25ppm 12pF -40C +85C 303In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF ESR 50 20ppm -20C +70C 25In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 18pF 25ppm -20C +70C 564In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 20pF -10C +70C 526In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 50 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 14.318MHz 20pF -10C +70C 845In Stock
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz SMD CRYSTAL 432In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 3.579545 MHz 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

3.579545 MHz 17 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Crystals 36MHz SMD CRYSTAL 914In Stock
Min.: 1
Mult.: 1
: 1 000

36 MHz 20 pF 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 28.63636MHz 30ppm -20C +70C 20pF 102In Stock
Min.: 1
Mult.: 1
: 3 000

28.63636 MHz 20 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel