SMD/SMT Reel Crystals

Results: 17 076
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals SMD CRYSTAL 2 410In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
Crystek Corporation Crystals 49.152MHz Fund 373In Stock
Min.: 1
Mult.: 1
: 500

49.152 MHz 30 PPM 30 PPM 7 mm x 5 mm 0 C + 70 C SMD/SMT 7 mm 5 mm 1.3 mm 01 Reel, Cut Tape
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00ESR=100mOhms 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 26MHz 8pF 2.0mmX1.6mm +/-50ppm 2 873In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz crystal, 9pF, 20PPM, 50K Ohms max ESR 1 893In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20P Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 3 666In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2 727In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 10000kHz 8p F 3.2x2.5mm 7 824In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz 8 pF 20 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 8 668In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Wurth Elektronik Crystals WE-XTAL 32.768kHz 20ppm 1.2 x 1mm LC=6pF 9 990In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 6 pF 20 PPM 1.27 mm x 1.05 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.27 mm 1.05 mm 0.5 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 6pF 20ppm -10 +60 5 321In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 30MHz Tol 10ppm Stab 20ppm -40C - 85C 7pF 100 Ohms 2 804In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 7 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 32MHz Tol 10ppm Stab 10ppm -20C - 70C 6pF 80 Ohms 3 528In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 6 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 36MHz Tol 10ppm Stab 20ppm -40C - 85C 6pF 80 Ohms 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

36 MHz 6 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1210 4-SMD 32MHz Tol 7ppm Stab 15ppm -40C - 85C 5pF 100 Ohms 4 923In Stock
Min.: 1
Mult.: 1
: 5 000

32 MHz 5 pF 15 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 10MHz Tol 30ppm Stab 30ppm -10C - 60C 18pF 45 Ohms 1 033In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 45 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 4.9152MHz Tol 30ppm Stab 50ppm -10C - 60C 18pF 80 Ohms 1 395In Stock
Min.: 1
Mult.: 1
: 1 000

4.9152 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 7 891In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 9.0pF 15 812In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 3 542In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40C - 85C 4pF 80 Ohms 4 988In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 32.0 MHZ 3 329In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel