Reel AEC-Q200 Crystals

Results: 1 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2 067In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000MHz 12pF AEC-Q200 -40C +85C 2 605In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 40MHz 10ppm 8pF -30C +85C 73In Stock
6 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 8pF 50ppm -40C+125C 750In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 50MHz 8pF 50ppm -40C +125C 1 523In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 2 881In Stock
10 000On Order
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ 20/50 ppm -40 - +125C 100 Max ESR 1 661In Stock
25 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 6 708In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +150C 721In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 6pF ECX-1637BQ 10/20 ppm -40 - +105C 1 ppm Aging AEC-Q200 2016 RoHS 635In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

16 MHz to 50 MHz 10 PPM - 20 C + 70 C SMD/SMT 2.5 mm 1.6 mm 0.8 mm ECX-1637BQ Reel, Cut Tape AEC-Q200
ECS Crystals 25.000 MHz 8 pF 30/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0 X 1.6 mm RoHS 186In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000 MHz 8 pF 25/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2 090In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 40, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 710In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 10.000 MHz 20 pF 30/50 ppm -40 - +125C AEC-Q200 ECX-53BQ 5X3.2 mm RoHS 1 608In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100 RoHS 825In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 943In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 293In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 1 042In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz, CL 12, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 40, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 127In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 307In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 790In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 427In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 934In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200