Reel AEC-Q200 Crystals

Results: 1 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 24.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 24.576MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 25.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 26.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 27.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 30.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 32.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 40.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 12.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

12 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 12.288MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

12.288 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 13.560MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

13.56 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 18.432MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

18.432 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 20.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

20 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 24.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 24.576MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24.576 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 20ppm Stab 30ppm -40C - 85C 12pF 60 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 26.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 27.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 30.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 32.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3 000

32 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 40.000MHz, -40+85C Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

40 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 15ppm Stab 50ppm -40C - 125C 18pF 60 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

IXA16 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 4 PAD, 30/50,12pF, 10.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

10 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm IXA20 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 4 PAD, 30/50,12pF, 12.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 0.85 mm IXA20 Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 4 PAD, 30/50,12pF, 16.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm IXA20 Reel, Cut Tape, MouseReel AEC-Q200