AEC-Q200 SMD/SMT Crystals

Results: 1 012
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm 2 813In Stock
Min.: 1
Mult.: 1
: 3 000

60 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 2 344In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 AUTO Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 8 900In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 25 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26MHz 12pF 2x1.6mm 16 741In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 15 394In Stock
9 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 10 221In Stock
12 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 3 194In Stock
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 4 655In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF AEC-Q200 2 .05X1.65X.45mm 5 985In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 20 pF 3.2x2.5mm 7 651In Stock
6 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

12 MHz 18 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 8p F 3.2x2.5mm 15 112In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q20 0 23 496In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24000kHz 8pF AEC-Q20 0 3 255In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 8pF AEC-Q20 0 1 540In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF ESR=50ohms AEC-Q200 14 874In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 6 457In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 12pF 3.2x2.5mm 4 327In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm 3 245In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 12pF 3.2x2.5mm 5 364In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 19200kHz 8p F 3.2x2.5mm 3 508In Stock
Min.: 1
Mult.: 1
: 3 000

19.2 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20MHz 12pF 3.2x2.5mm 11 746In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 5 935In Stock
9 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 12pF 3.2x2.5mm 5 023In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 8p F 3.2x2.5mm 31 480In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm 3 748In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200