AEC-Q200 SMD/SMT Crystals

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 720In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm 2 479In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 8.79p F 2x1.6mm 516In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 2 163In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 9p F 3.2x2.5mm 2 752In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm DISC-BY-MFG-8/22 1 561In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 939In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 10 PPM 10 PPM - 20 C + 75 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM AEC-Q200 976In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 100 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 16MHz 18pF 30ppm -40C +125C 1 539In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 8p F 2x1.6mm 2 644In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30000kHz 8pF AEC-Q20 0 1 101In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 2 508In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 16 pF 3.2x2.5mm 1 564In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 16 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 20ppm Stab 50ppm -40C - 85C 12pF 100 Ohms 586In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 8p F 3.2x2.5mm 2 828In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 24.576MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 5 051In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 4 365In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
IQD Crystals 16.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2 193In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 8.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 894In Stock
Min.: 1
Mult.: 1

8 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/30,12pF, 16.000MHz, -40+85C 2 257In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm IXA16 Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2 931In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 50 Ohms 3 580In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 12pF 20ppm -40C +125C AEC-Q200 48 646In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3 765In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 2x1.6mm 2 699In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200