Crystals

Results: 22 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 2016 4-SMD 20MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 100 Ohms 3 175In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 24.576MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 80 Ohms 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
Crystek Corporation Crystals 49.152MHz Fund 373In Stock
Min.: 1
Mult.: 1
: 500

49.152 MHz 30 PPM 30 PPM 7 mm x 5 mm 0 C + 70 C SMD/SMT 7 mm 5 mm 1.3 mm 01 Reel, Cut Tape
Fox / Abracon Crystals 7.0x1.5mm 32.768KHz 8 634In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 7 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 7 mm 1.5 mm 1.4 mm FSX Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 26MHz 8pF 2.0mmX1.6mm +/-50ppm 2 873In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz crystal, 9pF, 20PPM, 50K Ohms max ESR 1 893In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20P Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 3 666In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm 2 891In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz 4pF +/-20PPM 2 328In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 4 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768Khz 9pf +/- 20 ppm 2 635In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32A Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2 595In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 16.000MHZ 10PF SMD 4 000In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.55 mm FC1BA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 7 079In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 25ppm -40C - 85C 18pF 50 Ohms 5 023In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2 410In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
Seiko Instruments Crystals Crystals 32.768kHz 6pF +/-20PPM 1 811In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 30ppm Stab 30ppm -20C - 70C 18pF 50 Ohms 2 647In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2 879In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 8 868In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel