AEC-Q200 SMD/SMT Crystals

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 395In Stock
Min.: 1
Mult.: 1
: 1 000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10ppm 8pF -30C +85C 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 995In Stock
2 000On Order
Min.: 1
Mult.: 1
: 3 000

27 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 159In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200 701In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.85 mm SA534 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 885In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 25ppm -40C +85C 20pF 125In Stock
Min.: 1
Mult.: 1
: 1 000

28.63636 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.000MHz 12pF AEC-Q200 -40C +85C 1 140In Stock
Min.: 1
Mult.: 1
: 3 000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 1 809In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 12pF -40C +85C 997In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.8 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.56MHz 10pF -40C +125C 900In Stock
Min.: 1
Mult.: 1
: 1 000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.08MHz 10pF -40C +125C 595In Stock
Min.: 1
Mult.: 1
: 1 000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 8pF 10ppm -20C +70C 216In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ABRACON ABM8W-38.4000MHZ-8-D2Y-T3
ABRACON Crystals Xtal 3225 4-SMD 38.4MHz Tol 20ppm Stab 30ppm -40C - 85C 8pF 40 Ohms 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape AEC-Q200

ECS Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 12.000MHZ, 10pf, 20ppm at 25C, 50ppm -40+85C, 2.5 x 2.0 x 0.60mm 2 885In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 20 PPM 50 PPM - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -40C/+125C 12pF 30ppm AEC-Q200 2 843In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 12 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.7456MHz 12pF AEC-Q200 -40C +85C 2 902In Stock
Min.: 1
Mult.: 1
: 3 000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 318In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 9pF 10ppm -20C +70C 1 628In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 9 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 38.4MHz 10ppm 8pF -30C +85C 2 597In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1 977In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1 337In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 20ppm 8pF -40C +125C 1 713In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 - +125C, ESR 40, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1 879In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 32.768kHz 6pF 20ppm -40C +85C AEC-Q200 3 075In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200