AEC-Q200 SMD/SMT Crystals

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 2.0x1.6mm 25.0MHz Crystal Unit +/-50ppm(Total) Initial tolerance 5 085In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 90 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 26.0MHz Crystal Unit +/-15ppm Initial tolerance 2 772In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 10 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 27.0MHz Crystal Unit +/-50ppm(Total) Initial tolerance 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2x1.6mm 30MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 15 PPM 45 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 30.0MHz Crystal Unit +/-50ppm(Total) Initial tolerance 2 922In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 65 Ohms 150 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2x1.6mm 32MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200 2 166In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 6 pF 15 PPM 45 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal +/-30ppm Initial tolerance 3 893In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 40.0MHz Crystal Unit +/-15ppm Initial tolerance 654In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 15 PPM 45 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 50.0MHz Crystal +/-30ppm Initial tolerance 2 571In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.7 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 50.0MHz Crystal +/-30ppm Initial tolerance 3 539In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.7 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 5 218In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 24 MHZ 20PPM 4 491In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 24 MHZ 2016 30PPM 9 567In Stock
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 25 MHZ 2016 35PPM 44 239In Stock
27 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 17.5MHz 8pF 2.0 x 1.6mm +/-150ppm 2 889In Stock
Min.: 1
Mult.: 1
: 3 000

17.5 MHz 8 pF 50 PPM 150 PPM 2 mm x 1.6 mm - 40 C + 150 C SMD/SMT 200 Ohms 400 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2 301In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 1 456In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2 517In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 983In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmX1.6mm +/-50ppm 1 494In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 50 PPM 200 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2 545In Stock
Min.: 1
Mult.: 1
: 3 000

54 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 1 480In Stock
Min.: 1
Mult.: 1
: 3 000

54 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm 2 813In Stock
Min.: 1
Mult.: 1
: 3 000

60 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 2 344In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 AUTO Reel, Cut Tape, MouseReel AEC-Q200