Pletronics SM77H V Series Standard Clock Oscillators

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-20ppm -40C - 85C 1 971In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 25 MHz 20 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40+85DC 327In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 20ppm 3.3V -40C +85C 218In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 91In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 25ppm -40+85DC 873In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 80In Stock
998Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 66.667MHz 3.3V 50ppm -40+85DC 988In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 66.667 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 50ppm -40+85DC 2 484In Stock
7 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 180In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 8MHz 3.3V 50ppm -40+85DC 750In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3Volt 20ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 12.288 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Bulk
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3Volt 20ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 24.576 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Bulk
Pletronics Inc. Standard Clock Oscillators 1.544MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 1.544 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 1.8432MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 1.8432 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 10MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 10 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 14.318MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 14.318 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 14.7456MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 14.7456 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 16.384MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 16.384 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 19.44MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 19.44 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 19.6608MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 19.6608 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 2.048 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 20 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 27 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel