+ 125 C Reel Oscillators

Results: 3 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 38.40MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 38.4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 48 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 50 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 100ppm -40C + 125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 100 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 32.768 kHz 100 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 100 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 125 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 0.032MHz 3.3V 100ppm -40C + 125C Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz low height, low power 2.0 x 1.6mm crystal oscillator Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz Standard 2.5 x 2.0mm oscillator Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-951 2016 25.0MHz 1.8 to 3.3V CMOS -40C / 125C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 0806 (2016 metric) 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel
IQD Standard Clock Oscillators 20.0MHz industry standard low height 3.2 x 2.5mm oscillator Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz industry standard low height 3.2 x 2.5mm oscillator Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 24.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 26.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 27.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 4.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

4 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 16.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

16 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 2.5 x 2.0mm; 24.5760MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24.57 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel
IQD Standard Clock Oscillators 3.2 x 2.5mm; 24.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 3.2 x 2.5mm; 25.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 3.2 x 2.5mm; 26.0MHz; CMOS 50ppm -40 to 125C 3.3V Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 50 PPM CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel