+ 125 C Reel Oscillators

Results: 3 377
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 576In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz 3.3Volt 100 ppm -55C +125C 929In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 5 X 7mm -55 to 125C 368In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHz 3.3Volt 100 ppm -55C +125C 976In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz 3.3Volt 100 ppm -55C +125C 597In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 1 447In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 24 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 267In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 33.333333 MHz 25 PPM 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SiT1618BA-22-33S-25.000000G
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm 235In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CMOS 2.5x2.0mm 74.25MHz 50ppm 1.71-3.63V 1 977In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 1010 (2525 metric) 74.25 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2.2 mm (0.087 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0x1.6mm 19.2MHz 70ppm 1.6-3.63V AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 0805 (2012 metric) 19.2 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 648In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -55 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 58In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1 053In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 66In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 2.5V 30ppm -40C +85C 936In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 819In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2016 16 MHz 50 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 900In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2520 16 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 869In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2520 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 760In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2520 40 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 828In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 850In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 792In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3 455In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 857In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel