+ 150 C Standard Clock Oscillators

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 32.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 32.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 150 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 33.3330MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 100 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 33.3330MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 100 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 37.4000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 37.4 MHz 100 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 38.4000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 38.4 MHz 100 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 38.4000MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 38.4 MHz 150 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 38.4000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 38.4 MHz 150 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 150 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 48.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 48.0000MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 150 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 150 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 150 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 CA70 Reel
CTS Electronic Components CA50C0402NMT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 4.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 4 MHz 100 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C0402NNT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 4.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 4 MHz 100 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C0802NLT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 8 MHz 100 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C0802NMT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 8 MHz 100 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C0807NMT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 8 MHz 150 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C0807NNT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 8 MHz 150 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C10007NMT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 100.0000MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 10 MHz 150 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C10007NNT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 100.0000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 10 MHz 150 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components CA50C1007NLT
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
: 1 000

Standard Oscillators 10 MHz 150 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel