+ 85 C MouseReel Oscillators

Results: 20 840
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pletronics Inc. Standard Clock Oscillators 100.0MHz 25ppm 3.3V 127In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 100 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-73-25E-25.000000G
SiTime MEMS Oscillators 25MHz 2.5Volt 50ppm -40C +85C 180In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 2.048MHZ CMOS SMD,3.3V,200ppm,-40C - 85C,9mA,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm),0.185" (4.70mm) 272In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.048 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 66MHz 3.3V 50ppm -40C +85C 900In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
SiTime SIT8008BI-11-33E-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 265In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 200ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 9.8 mm 27 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 1 261In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 14.31818MHZ HCMOS SMD,3.3V,50ppm,-40C - 85C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 570In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 404In Stock
2 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CMOS 2.0x1.6mm 19.2MHz 50ppm 1.6-3.63V Low Phase Noise 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 0805 (2012 metric) 19.2 MHz 50 PPM/C 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 52.0MHz 3.0ppm 1.68-3.63V Ultra Miniature 4 000In Stock
Min.: 1
Mult.: 1
: 18 000

VCTCXO 0604 (1612 metric) 52 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 977In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-6 100 MHz 25 PPM 30 pF 2.37 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 948In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-6 125 MHz 25 PPM 30 pF 2.37 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-6 161.13 MHz 25 PPM 2.37 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

VSON-6 50 MHz 2.37 V 3.5 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 100MHz 25ppm -40C - 85C HCSL 1.71V - 3.63V 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 100 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.73 mm (0.029 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz 25ppm -40C - 85C HCSL 1.71V - 3.63V 855In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 156 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.73 mm (0.029 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 10MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 954In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 10 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.0 MHZ CMOS SMD 966In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 12 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 966In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 999In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 32MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 997In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.0 MHZ CMOS SMD 986In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 48MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V 983In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 48 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.0 MHZ CMOS SMD 980In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel