+ 85 C Reel Oscillators

Results: 115 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C to 85C 342In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators LCC-6 50 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 293In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C 4 218In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON FO3HSKDM33.333-T1
ABRACON Standard Clock Oscillators SMD Oscillator, 33.333 MHz, 25.0 ppm, -40 To +85 C, 1.8Volts+-5%, HCMOS, 3.2 x 2.5 mm 743In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 33.33 MHz 25 PPM 15 pF SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators The factory is currently not accepting orders for this product. 843In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO 16.369 MHz 0.5 PPM 10 pF 1.8 V 1.8 V HCMOS, TTL SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 246In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 1.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 132In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 10 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Fox / Abracon FO7HSCAM8.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 8 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 520In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 8 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 236In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 1.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 246In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 32 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 179In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 2.5Volt LVDS .7ps jitter 1 193In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 190In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 242In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 1.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 2.5Volt LVDS .5ps jitter 692In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 2.38 V 2.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
ABRACON FO7HSCAM18.432-T1
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 18.432MHz 100ppm -40C - 85C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Pletronics SM44J Series is a quartz crystal controlled precision square wave oscillator 480In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 195In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 948In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 54.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 423In Stock
1 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 54 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 271In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
ABRACON EC3645ETTTS-100.000M TR
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 50ppm -40C - 85C CMOS 3.3V 358In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
SiTime OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO 22In Stock
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 180In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel