Oscillators

Results: 112 781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5 313On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 5ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 5 PPB 15 pF Sine Wave DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V Sine Wave DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C CMOS 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V CMOS DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm Bulk
ABRACON OCXO Oscillators OCXO 20 x 20 5 Pin 100MHz 50ppb -40C - 85C Sine Wave 5V -175dBc/Hz at 10kHz
3Expected 15/12/2026
Min.: 1
Mult.: 1

100 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 20.2 mm 20.2 mm 11 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-1ppb -10C - 70C Sine Wave 5V -123a.1Hz
2Expected 14/09/2026
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 1 PPB 4.75 V 5.25 V Sine Wave Radial - 10 C + 70 C 36.1 mm 27.2 mm 19 mm Bulk
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 900-940MHz
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V SMD/SMT - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm
Crystek Corporation VCO Oscillators 1400-1624MHz
30On Order
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 120 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators 2300-2450MHz
10Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz
9Expected 31/08/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
45Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators 0042-0046MHz
15On Order
Min.: 1
Mult.: 1

VCO 42 MHz to 46 MHz 150 pF 5.25 V 5.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators 200-400MHz
70Expected 13/10/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 330 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators 535-560MHz 4In Stock
Min.: 1
Mult.: 1

VCO 535 MHz to 560 MHz 330 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators 1487-1587MHz
7On Order
Min.: 1
Mult.: 1

VCO 1.487 GHz to 1.587 GHz 47 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk