Abracon O-C14AL NEL Low Phase Noise OCXOs

Abracon O-C14AL NEL Low Phase Noise Oven-Controlled Crystal Oscillator (OCXOs) are SC-cut OCXOs that hold ±5ppb stability across a -40°C to +85°C range while drawing 65mA steady-state (325mW) current. Abracon O-C14AL OCXOs come in a 20.4mm length x 12.7mm width package and provide a fast warm-up time, low power consumption, and sine wave or CMOS/TTL output. These low-phase-noise devices are ideal for instrumentation, cellular infrastructure, radar systems, and battery-powered equipment applications.

Features

  • Compact 20.4mm x 12.7mm DIL package
  • SC-Cut crystal
  • Tight stability over the operating temperature range
  • Fast warm-up time, low power consumption
  • Low phase noise
  • Sine wave or CMOS/TTL output
  • Voltage control function
  • Reference voltage output

Applications

  • Instrumentation
  • Cellular infrastructure
  • Radar systems
  • Battery-powered equipment
  • Tele/data communications
  • GPS
  • Commercial-off-the-shelf (COTS)/dual use

Specifications

  • ±5ppb frequency stability vs. temperature
  • Single Sideband (SSB) phase noise
    • -75dBc/Hz to -165dBc/Hz(typical)
    • -70dBc/Hz to -160dBc/Hz(maximum)
  • -0.5V to +5.5V input break-down voltage and control voltage
  • 65mA steady-state (325mW) current
  • 4.75V to 5.25V input voltage range
  • ±0.2ppm frequency tolerance
  • -40°C to +85°C standard operating temperature range

Test Circuits

Application Circuit Diagram - Abracon O-C14AL NEL Low Phase Noise OCXOs

Dimensions

Mechanical Drawing - Abracon O-C14AL NEL Low Phase Noise OCXOs
Published: 2026-07-28 | Updated: 2026-07-29