SMD/SMT MouseReel Oscillators

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1250MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1.25 GHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1 GHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5 313On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 1.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad S
15 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 39 MHz 1.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1 999Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 10 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 12.800MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
100Expected 17/08/2026
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 12.8 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C
1 730Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
566On Order
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
1 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SMD
4 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 52.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SMD
2 999Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 52 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V HCMOS 2.5ppm -30C +85C
7 998On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS
9 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel